RPM841-H11E2 ROHM Semiconductor

RPM841-H11E2

Obsolete
Infrared Transceivers IRDA COMM MOD SIR

Manufacturer:

Mfr Part:
RPM841-H11E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Wavelength888 nm
Data Transmission Rate115.2 kb/s
Radiant Intensity12 mW/sr
Half Intensity Angle Degrees15 deg
Pulse Width1.63 us
Rise Time25 ns
Fall Time25 ns
If - Forward Current50 mA
Operating Supply Voltage2.4 V to 3.6 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Package / CaseTop Looker
PackagingReel
Input Current90 uA
Product TypeIR Transceivers
SeriesRPM841-H11
SubcategoryInfrared Data Communications
TypeIrDA Infrared Communication Module

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541590000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?