Reference Only
RPM7238-H5R
Obsolete
Infrared Receivers REMOTE CONTROL RECEIVER MODULE
Datasheet
RPM7238-H5R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Infrared Receivers | |
| Mounting Style | Through Hole | |
| Carrier Frequency | 37.9 kHz | |
| Transmission Distance | 15 m | |
| Beam Angle | 45 deg x 35 deg | |
| Viewing Angle | 45 deg x 35 deg | |
| High Level Pulse Width | 600 us | |
| Low Level Pulse Width | 600 us | |
| High Level Output Voltage | 2.5 V | |
| Output Current | 2 mA | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Operating Supply Current | 300 uA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 75 C | |
| Package / Case | RSIP-A3-H5-3 | |
| Packaging | Bulk | |
| Height | 12.55 mm | |
| Length | 10.8 mm | |
| Pin Count | 3 | |
| Product Type | IR Receivers | |
| Series | RPM7238-R | |
| Subcategory | Infrared Data Communications | |
| Width | 7.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541510000 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?