Reference Only

RPM7237-H9R

Obsolete
Infrared Receivers REMOTE CTRL 36.7KHZ

Manufacturer:

Mfr Part:
RPM7237-H9R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency36.7 kHz
Transmission Distance15 m
Beam Angle45 deg, 35 deg
Viewing Angle45 deg, 35 deg
High Level Pulse Width600 us
Low Level Pulse Width600 us
Minimum High Level Output Voltage2.5 V
Output Current2 mA
Operating Supply Voltage2.7 V to 3.6 V
Operating Supply Current300 uA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
Package / CaseRSIP-A3-H9-3
PackagingTube
Product TypeIR Receivers
SeriesRPM7237-R
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?