RPM7157-H5 ROHM Semiconductor

RPM7157-H5

Obsolete
Infrared Receivers

Manufacturer:

Mfr Part:
RPM7157-H5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Carrier Frequency56.9 kHz
Transmission Distance15 m
Viewing Angle45 deg x 35 deg
High Level Pulse Width800 us
Low Level Pulse Width800 us
High Level Output Voltage4.5 V
Operating Supply Voltage4.5 V to 5.5 V
Operating Supply Current1 mA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
Height12.55 mm
Length10.8 mm
Peak Solder Temperature+ 265 C
Pin Count3
Product TypeIR Receivers
SubcategoryInfrared Data Communications
Width7.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?