RPM7136-V4R ROHM Semiconductor

RPM7136-V4R

Obsolete
Infrared Receivers REMOTE CTRL 36KHZ

Manufacturer:

Mfr Part:
RPM7136-V4R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Carrier Frequency36 kHz
Transmission Distance15 m
Viewing Angle45 deg x 35 deg
High Level Pulse Width800 us
Low Level Pulse Width800 us
High Level Output Voltage4.5 V
Output Current2 mA
Operating Supply Voltage4.5 V to 5.5 V
Operating Supply Current850 uA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Height4.8 mm
Length6 mm
Pin Count3
Product TypeIR Receivers
SubcategoryInfrared Data Communications
Width6.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?