RPM7136-R ROHM Semiconductor

RPM7136-R

Obsolete
Infrared Receivers REMOTE CTRL 36KHZ

Manufacturer:

Mfr Part:
RPM7136-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Carrier Frequency36 kHz
Transmission Distance15 m
Viewing Angle45 deg x 35 deg
High Level Pulse Width800 us
Low Level Pulse Width800 us
High Level Output Voltage4.5 V
Output Current2 mA
Operating Supply Voltage4.5 V to 5.5 V
Operating Supply Current850 uA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Height6.5 mm
Length6 mm
Pin Count3
Product TypeIR Receivers
SeriesRPM7136
SubcategoryInfrared Data Communications
Width4.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?