RPM6936 ROHM Semiconductor

RPM6936

Obsolete
Infrared Receivers IR REMOTE RECEIVER 36KHZ 16M 3PIN

Manufacturer:

Mfr Part:
RPM6936

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Mounting StyleThrough Hole
Carrier Frequency36 kHz
Transmission Distance16 m
Beam Angle35 deg x 30 deg
Viewing Angle35 deg x 30 deg
High Level Pulse Width600 us
Low Level Pulse Width600 us
High Level Output Voltage4.5 V
Output Current2.5 mA
Operating Supply Voltage5 V
Operating Supply Current1.5 mA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
Package / CaseRSIP-A3-3
PackagingBulk
Product TypeIR Receivers
SeriesRPM6936
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?