
RPM6933-V4
Obsolete
Infrared Receivers IR REMOTE RECEIVER 33KHZ 16M 3PIN
Datasheet
RPM6933-V4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Infrared Receivers | |
| Mounting Style | Through Hole | |
| Carrier Frequency | 33 kHz | |
| Transmission Distance | 16 m | |
| Beam Angle | 35 deg x 30 deg | |
| Viewing Angle | 35 deg x 30 deg | |
| High Level Pulse Width | 600 us | |
| Low Level Pulse Width | 600 us | |
| High Level Output Voltage | 4.5 V | |
| Output Current | 2.5 mA | |
| Operating Supply Voltage | 5 V | |
| Operating Supply Current | 1.5 mA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 75 C | |
| Package / Case | RSIP-A3-V4-3 | |
| Packaging | Bulk | |
| Product Type | IR Receivers | |
| Series | RPM6933 | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541510000 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?