RPM5538-H14E2 ROHM Semiconductor

RPM5538-H14E2

Obsolete
Infrared Receivers DUAL IR RECEIVER

Manufacturer:

Mfr Part:
RPM5538-H14E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency37.9 kHz
Transmission Distance12 m
Beam Angle42 deg x 38 deg
Viewing Angle42 deg x 38 deg
High Level Pulse Width600 us
Low Level Pulse Width600 us
High Level Output Voltage4.5 V
Output Current2 mA
Operating Supply Voltage5 V
Operating Supply Current950 uA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
Package / CaseSMD-7
PackagingReel
Product TypeIR Receivers
SeriesRPM5538
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?