RPM5537-H14E2A ROHM Semiconductor

RPM5537-H14E2A

Obsolete
Infrared Receivers REMOT CTRL 36.7KHZ

Manufacturer:

Mfr Part:
RPM5537-H14E2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Carrier Frequency36.7 kHz
Transmission Distance12 m
Viewing Angle42 deg, 38 deg
High Level Pulse Width800 us
Low Level Pulse Width800 us
Minimum High Level Output Voltage4.5 V
Output Current2 mA
Operating Supply Voltage4.5 V to 5.5 V
Operating Supply Current950 uA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
PackagingReel
Product TypeIR Receivers
SeriesRPM5537
SubcategoryInfrared Data Communications
Part # AliasesRPM5537-H14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?