RPM5340-H14E2A ROHM Semiconductor

RPM5340-H14E2A

Obsolete
Infrared Receivers Dualreceivr Sideview 40.0kHz 3.6V 0.3mA

Manufacturer:

Mfr Part:
RPM5340-H14E2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Receivers
Carrier Frequency40 kHz
Transmission Distance12 m
Viewing Angle42 deg x 38 deg
High Level Pulse Width600 us
Low Level Pulse Width600 us
High Level Output Voltage2.5 V
Operating Supply Voltage2.7 V to 3.6 V
Operating Supply Current300 uA
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 75 C
Package / CaseSide Looker
PackagingReel
Height2.9 mm
Length8 mm
Pin Count8
Product TypeIR Receivers
SeriesRPM5340
SubcategoryInfrared Data Communications
Width2.2 mm
Part # AliasesRPM5340-H14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541510000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?