
RPM5337-H14E2A
Obsolete
Infrared Receivers REMOTE CTRL36.7KHZ
Datasheet
RPM5337-H14E2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Infrared Receivers | |
| Carrier Frequency | 36.7 kHz | |
| Transmission Distance | 12 m | |
| Viewing Angle | 42 deg x 38 deg | |
| High Level Pulse Width | 600 us | |
| Low Level Pulse Width | 600 us | |
| High Level Output Voltage | 2.5 V | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Operating Supply Current | 300 uA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Reel | |
| Height | 2.9 mm | |
| Length | 8 mm | |
| Pin Count | 8 | |
| Product Type | IR Receivers | |
| Series | RPM5337 | |
| Subcategory | Infrared Data Communications | |
| Width | 2.2 mm | |
| Part # Aliases | RPM5337-H14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541510000 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?