Reference Only
RPM-20PBM
Obsolete
Phototransistors 32V Vceo; 30mA Ic 5V Veco; 100mW Pc
Datasheet
RPM-20PBM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Mounting Style | Through Hole | |
| Maximum On-State Collector Current | 30 mA | |
| Collector- Emitter Voltage VCEO Max | 32 V | |
| Collector-Emitter Saturation Voltage | 400 mV | |
| Dark Current | 500 nA | |
| Rise Time | 10 us | |
| Fall Time | 10 us | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Light Current | 500 uA | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Sideview | |
| Wavelength | 800 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?