Reference Only

RPM-20PB

Obsolete
Phototransistors 32V CEO;5V ECO;30mA Phototransistor

Manufacturer:

Mfr Part:
RPM-20PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPhototransistors
ProductPhototransistors
Mounting StyleThrough Hole
Peak Wavelength800 nm
Maximum On-State Collector Current30 mA
Collector- Emitter Voltage VCEO Max32 V
Collector-Emitter Saturation Voltage400 mV
Dark Current500 nA
Rise Time10 us
Fall Time10 us
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesRPM-20PB
PackagingBulk
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypeSide View Type Phototransistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?