Reference Only

RPM-075PTT86

End of Life
Phototransistors PHOTO LINK MODULE

Manufacturer:

Mfr Part:
RPM-075PTT86

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPhototransistors
Mounting StyleSMD/SMT
Peak Wavelength800 nm
Maximum On-State Collector Current10 mA
Collector- Emitter Voltage VCEO Max20 V
Dark Current500 nA
Rise Time10 us
Fall Time10 us
Pd - Power Dissipation50 mW
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesRPM-075PT
Half Intensity Angle Degrees60 deg
Moisture SensitiveYes
PackagingReel
Product TypePhototransistors
SubcategoryOptical Detectors & Sensors
TypePhoto Link Module

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?