Reference Only

RPI-5100

Obsolete
Optical Switches, Transmissive, Phototransistor Output Photointerrupter 0.2mA min.; 5V

Manufacturer:

Mfr Part:
RPI-5100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.5 mm
Collector- Emitter Voltage VCEO Max30 V
Fall Time10 us
If - Forward Current50 mA
Maximum Collector Current30 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation80 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time10 us
Sensing MethodTransmissive, Slotted
SeriesRPI-5100
Slot Width2 mm
SubcategoryOptical Switches
Wavelength950 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?