RPI-2501 ROHM Semiconductor

RPI-2501

Not Recommended for New Designs
Optical Switches, Transmissive, Phototransistor Output Photointerrupter Transmissive 5mm

Manufacturer:

Mfr Part:
RPI-2501

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Collector- Emitter Voltage VCEO Max30 V
Fall Time150 us
If - Forward Current10 mA
Maximum Collector Current30 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StyleSnap-In
Number of Channels1 Channel
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation70 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time150 us
Sensing Distance5 mm
Sensing MethodTransmissive, Slotted
SeriesRPI-2501
Slot Width5 mm
SubcategoryOptical Switches
Wavelength800 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?