Reference Only

RPI-221A

End of Life
Optical Switches, Transmissive, Phototransistor Output PHOTOINTPTR ULTRAMIN Wide Gap 4.9x2.6mm

Manufacturer:

Mfr Part:
RPI-221A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width2 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current30 mA
If - Forward Current50 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesRPI-221
PackagingBulk
Fall Time10 us
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation80 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time10 us
SubcategoryOptical Switches
Vr - Reverse Voltage5 V
Wavelength950 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?