Reference Only
RPI-1031
Obsolete
Optical Switches, Reflective, Phototransistor Output RECOMMENDED ALT 755-RPI-1035
Datasheet
RPI-1031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Sensing Method | Reflective | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | RPI-1031 | |
| Packaging | Reel | |
| Fall Time | 10 us | |
| Moisture Sensitive | Yes | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Rise Time | 10 us | |
| Subcategory | Optical Switches | |
| Wavelength | 800 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?