Reference Only
RN781VMTE-17
New Product
PIN Diodes 100V 50mA, Single, Low rF PIN Diodes; PIN diode with small mold package, suitable for Auto Gain Control circuit Packing Embossed Tape and Antenna Amplifier & Attenuator..
Datasheet
RN781VMTE-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | PIN Diodes | |
| Vr - Reverse Voltage | 100 V | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1 V | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-323FL-2 | |
| Packaging | Reel | |
| Configuration | Single | |
| Ir - Reverse Current | 10 uA | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Type | PIN Diode |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.141 | $423.00 | |
| $0.129 | $774.00 | |
| $0.111 | $999.00 | |
| $0.108 | $2,592.00 |
Need more?