Reference Only

RN779FT106

End of Life
PIN Diodes DIODE PIN SWITCH 50V 3PIN UMD

Manufacturer:

Mfr Part:
RN779FT106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPIN Diodes
Vr - Reverse Voltage50 V
Maximum Diode Capacitance0.9 pF
Maximum Series Resistance @ Maximum IF7 Ohms
If - Forward Current50 mA
Vf - Forward Voltage1 V
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
TechnologySi
SeriesRN779F
PackagingReel
ConfigurationDual
Ir - Reverse Current100 nA
Product TypePIN Diodes
SubcategoryDiodes & Rectifiers
TypePIN Diode
Part # AliasesRN779F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?