Reference Only
RN731VTE-17
End of Life
PIN Diodes HIGH FREQUENCY PIN (SOD-323)
Datasheet
RN731VTE-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | PIN Diodes | |
| Vr - Reverse Voltage | 50 V | |
| Maximum Diode Capacitance | 0.4 pF | |
| Maximum Series Resistance @ Maximum IF | 7 Ohms | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1 V | |
| Maximum Operating Temperature | + 125 C | |
| Frequency Range | 1 MHz | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-323-2 | |
| Technology | Si | |
| Series | RN731V | |
| Packaging | Reel | |
| Configuration | Single | |
| Ir - Reverse Current | 100 nA | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Type | PIN Diode | |
| Part # Aliases | RN731V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Other
Specification Sheets
SPICE Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?