Reference Only

RN152GT2R

Obsolete
PIN Diodes DIODE PIN SWITCH 30V 2PIN VMD

Manufacturer:

Mfr Part:
RN152GT2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPIN Diodes
Maximum Diode Capacitance0.45 pF
If - Forward Current100 mA
Maximum Operating Temperature+ 150 C
Frequency Range1 MHz
Mounting StyleSMD/SMT
Package / CaseSOD-723-2
TechnologySi
PackagingReel
ConfigurationSingle
Product TypePIN Diodes
SubcategoryDiodes & Rectifiers
TypePIN Diode
Part # AliasesRN152G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?