
RN152G
PIN Diodes
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | PIN Diodes | |
| Maximum Diode Capacitance | 450 fF | |
| If - Forward Current | 100 mA | |
| Maximum Operating Temperature | + 150 C | |
| Frequency Range | 1 MHz | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-723-2 | |
| Technology | Si | |
| Configuration | Single | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Type | PIN Diode | |
| Part # Aliases | RN152GT2R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?