Reference Only

RN142ZS8ATE61

Obsolete
PIN Diodes 30V; 50mA PIN Diode

Manufacturer:

Mfr Part:
RN142ZS8ATE61

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPIN Diodes
Vr - Reverse Voltage30 V
Maximum Diode Capacitance0.45 pF
Maximum Series Resistance @ Maximum IF1.5 Ohms
If - Forward Current50 mA
Vf - Forward Voltage1 V
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseDFN1608-8
TechnologySi
SeriesRN142ZS8A
PackagingReel
ConfigurationQuad
Ir - Reverse Current100 nA
Maximum Series Resistance @ Minimum IF2.5 Ohms
Product TypePIN Diodes
SubcategoryDiodes & Rectifiers
TypePIN Diode
Part # AliasesRN142ZS8A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?