Reference Only

RLZTE-116.2B

Obsolete
Zener Diodes DIODE;ZENER;3415 SIZE;LLDS(LL-34)6.2V

Manufacturer:

Mfr Part:
RLZTE-116.2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.2 V
Mounting StyleSMD/SMT
Package / CaseLL-34-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current5 uA
Zz - Zener Impedance10 Ohms
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current20 mA
PackagingReel
Height1.5 mm
Ir - Reverse Current5 uA
Length3.4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.4 mm
Zener Current20 mA
Part # AliasesRLZ6.2B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?