RLZTE-1120C ROHM Semiconductor

RLZTE-1120C

Obsolete
Zener Diodes DIODE ZENER SNGL 3% 500MW 2PIN

Manufacturer:

Mfr Part:
RLZTE-1120C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Mounting StyleSMD/SMT
Package / CaseLL-34-2
Pd - Power Dissipation500 mW
Voltage Tolerance3 %
Maximum Operating Temperature+ 175 C
ConfigurationSingle
PackagingReel
Diameter1.5 mm
Length3.4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?