RLZ7.5B ROHM Semiconductor

RLZ7.5B

Zener Diodes

Manufacturer:

Mfr Part:
RLZ7.5B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage7.5 V
Mounting StyleSMD/SMT
Package / CaseLL-34-2
Pd - Power Dissipation500 mW
Ir - Maximum Reverse Leakage Current500 nA
Zz - Zener Impedance8 Ohms
Maximum Operating Temperature+ 175 C
ConfigurationSingle
Test Current20 mA
Height1.5 mm
Length3.4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.4 mm
Part # AliasesRLZTE-117.5B

Export and Environmental Classification

AttributeDescription
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?