RLD94SAQ6 ROHM Semiconductor

RLD94SAQ6

Laser Diodes

Manufacturer:

Mfr Part:
RLD94SAQ6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power200 mW
Wavelength940 nm
ColorInfrared
Vf - Forward Voltage2 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Package / CaseTO-56-3
Differential Efficiency0.85 W/A
If - Forward Current300 mA
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current70 mA
Vr - Reverse Voltage5 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?