Reference Only
RLD90QZWB-00A
Laser Diodes Laser Diode 905nm, 25W, 50 m Invisible Pulsed.
Datasheet
RLD90QZWB-00A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Laser Diodes | |
| Wavelength | 905 nm | |
| Vf - Forward Voltage | 13 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | TO-56-3 | |
| Packaging | Tray | |
| If - Forward Current | 11 A | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Threshold Current | 400 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?