Reference Only
RLD90QZW8-00A
Laser Diodes 905nm, 120W, 270 m Invisible Pulsed Laser Diode.
Datasheet
RLD90QZW8-00A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Laser Diodes | |
| Output Power | 120 W | |
| Wavelength | 905 nm | |
| Vf - Forward Voltage | 13 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | TO-56-3 | |
| Packaging | Tray | |
| If - Forward Current | 46 A | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Vr - Reverse Voltage | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.30 | $9,650.00 |
Need more?