Reference Only
RLD90QZW5
Laser Diodes
Datasheet
RLD90QZW5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Laser Diodes | |
| Output Power | 25 W | |
| Wavelength | 905 nm | |
| Color | Infrared | |
| Vf - Forward Voltage | 14 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | TO-56-3 | |
| Half Intensity Angle Parallel | 12 deg | |
| Half Intensity Angle Perpendicular | 25 deg | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers | |
| Threshold Current | 400 mA | |
| Vr - Reverse Voltage | 2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?