Reference Only

RLD90QZW3

Laser Diodes

Manufacturer:

Mfr Part:
RLD90QZW3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power90 W
Wavelength905 nm
ColorInfrared
Vf - Forward Voltage11 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / CaseTO-56-3
Half Intensity Angle Parallel12 deg
Half Intensity Angle Perpendicular25 deg
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current900 mA
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?