Reference Only

RLD85PZJ4-00A

Laser Diodes .

Manufacturer:

Mfr Part:
RLD85PZJ4-00A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power220 mW
Wavelength850 nm
ColorInfrared
Vf - Forward Voltage2.4 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Package / CaseTO-56-3
PackagingTray
Differential Efficiency0.95 W/A
Half Intensity Angle Parallel9.5 deg
Half Intensity Angle Perpendicular19 deg
If - Forward Current250 mA
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current40 mA
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?