Reference Only

RLD82PZJ1-00A

Laser Diodes .

Manufacturer:

Mfr Part:
RLD82PZJ1-00A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power220 mW
Wavelength820 nm
ColorInfrared
Vf - Forward Voltage2.4 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Package / CaseTO-56-3
PackagingTray
Differential Efficiency0.95 W/A
If - Forward Current255 mA
Product TypeLaser Diodes
SubcategoryLasers
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.76$20,880.00
Need more?