Reference Only

RLD78PZM7-00A

Laser Diodes .

Manufacturer:

Mfr Part:
RLD78PZM7-00A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power20 mW
Wavelength780 nm
ColorInfrared
Vf - Forward Voltage1.8 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Package / CaseTO-56-3
PackagingTray
Differential Efficiency0.65 W/A
Half Intensity Angle Parallel8.5 deg
Half Intensity Angle Perpendicular24 deg
If - Forward Current33 mA
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current11 mA
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?