Reference Only

RLD78PZM7

Laser Diodes

Manufacturer:

Mfr Part:
RLD78PZM7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power20 mW
Wavelength780 nm
Vf - Forward Voltage1.8 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Package / CaseTO-56-3
Differential Efficiency650 W/mA
Half Intensity Angle Parallel8.5 deg
Half Intensity Angle Perpendicular24 deg
If - Forward Current33 mA
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current11 mA
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?