Reference Only

RLD65PZX3

Laser Diodes

Manufacturer:

Mfr Part:
RLD65PZX3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power12 mW
Wavelength650 nm
ColorRed
Vf - Forward Voltage2.3 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
Package / CaseTO-56-3
Differential Efficiency600 W/mA
Half Intensity Angle Parallel8.5 deg
Half Intensity Angle Perpendicular28 deg
If - Forward Current42 mA
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current25 mA
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?