Reference Only

RLD63NPC6

Laser Diodes

Manufacturer:

Mfr Part:
RLD63NPC6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power12 mW
Wavelength635 nm
ColorRed
Vf - Forward Voltage2.3 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
Package / CaseTO-56-3
Differential Efficiency700 W/mA
Half Intensity Angle Parallel8 deg
Half Intensity Angle Perpendicular32 deg
If - Forward Current43 mA
Product TypeLaser Diodes
SubcategoryLasers
Threshold Current39 mA
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?