Reference Only

RLD63NPC5-00A

Laser Diodes .

Manufacturer:

Mfr Part:
RLD63NPC5-00A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLaser Diodes
Output Power6 mW
Wavelength635 nm
ColorRed
Vf - Forward Voltage2.2 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 40 C
Package / CaseTO-56-3
PackagingTray
Differential Efficiency0.55 W/A
If - Forward Current33 mA
Product TypeLaser Diodes
SubcategoryLasers
Vr - Reverse Voltage2 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.59$6,295.00
Need more?