Reference Only

RJU003N03T106

Not Recommended for New Designs
MOSFETs N-CH 30V 300MA SOT-323

Manufacturer:

Mfr Part:
RJU003N03T106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current300 mA
Rds On - Drain-Source Resistance1.4 Ohms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation200 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time4 ns
Forward Transconductance - Min0.4 S
Peak Solder Temperature+ 265 C
Pin Count3
Product TypeMOSFETs
Rise Time4 ns
SeriesRJU003N03
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time9 ns
Typical Turn-On Delay Time6 ns
Part # AliasesRJU003N03

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?