Reference Only

RJU002N06T106

Not Recommended for New Designs
MOSFETs N-CH 60V 200MA SOT-323

Manufacturer:

Mfr Part:
RJU002N06T106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance2.2 Ohms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation200 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time7 ns
Product TypeMOSFETs
Rise Time7 ns
SeriesRJU002N06
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time12 ns
Typical Turn-On Delay Time7 ns
Part # AliasesRJU002N06

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?