Reference Only

RJ1P12BBDTLL

Not Recommended for New Designs
MOSFETs

Manufacturer:

Mfr Part:
RJ1P12BBDTLL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263AB-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance5.8 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge80 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation178 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time54 ns
Forward Transconductance - Min30 S
Pin Count3
Product TypeMOSFETs
Rise Time33 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time125 ns
Typical Turn-On Delay Time37 ns
Part # AliasesRJ1P12BBD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?