Reference Only

RH7L04BBJFRATCB

New Product
MOSFETs Pch -60V -40A, DFN3333T8LSAB, Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body..

Manufacturer:

Mfr Part:
RH7L04BBJFRATCB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-8
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current40 A
Rds On - Drain-Source Resistance24 mOhms
Vgs - Gate-Source Voltage- 20 V, 5 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge50 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation75 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time53 ns
Forward Transconductance - Min14 S
Product TypeMOSFETs
Rise Time18 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time180 ns
Typical Turn-On Delay Time13 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.712$2,136.00
Need more?