Reference Only

RH6L040CGTB1

New Product
MOSFETs Nch 60V 90A, HSMT8, Power MOSFET : RH6L040CG is a power MOSFET with low on-resistance and High power small mold package, suitable for switching, motor drives, and DC/DC converter..

Manufacturer:

Mfr Part:
RH6L040CGTB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseHSMT-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current90 A
Rds On - Drain-Source Resistance5.6 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge26 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation93 W
Channel ModeEnhancement
PackagingReel
Configuration1 Channel
Fall Time23 ns
Forward Transconductance - Min26 S
Pin Count8
Product TypeMOSFETs
Rise Time14 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time52 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.637$1,911.00
$0.621$3,726.00
$0.609$5,481.00
Need more?