Reference Only

RGW80TS65HRC11

IGBTs .

Manufacturer:

Mfr Part:
RGW80TS65HRC11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247N-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.9 V
Maximum Gate Emitter Voltage30 V
Continuous Collector Current at 25 C80 A
Pd - Power Dissipation214 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingTube
Gate-Emitter Leakage Current200 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
Part # AliasesRGW80TS65HR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$3.60$1,620.00
Need more?