Reference Only

RGTH00TS65DGC11

Not Recommended for New Designs
IGBTs 650V 50A IGBT Stop Trench

Manufacturer:

Mfr Part:
RGTH00TS65DGC11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.6 V
Maximum Gate Emitter Voltage- 30 V, 30 V
Continuous Collector Current at 25 C85 A
Pd - Power Dissipation277 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesRGTH00TS65
PackagingTube
Continuous Collector Current Ic Max85 A
Gate-Emitter Leakage Current200 nA
Pin Count3
Product TypeIGBTs
SubcategoryTransistors
Part # AliasesRGTH00TS65D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?