Reference Only

RGH00TRX2GC15

New Product
IGBTs High-Speed Fast Switching Type, 1200V 57A, TO-247-4L, Field Stop Trench IGBT : RGH00TRX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding..

Manufacturer:

Mfr Part:
RGH00TRX2GC15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-4
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage1.75 V
Maximum Gate Emitter Voltage30 V
Continuous Collector Current at 25 C92 A
Pd - Power Dissipation340 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingTube
Gate-Emitter Leakage Current500 nA
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$3.88$1,746.00
$3.20$2,880.00
$3.12$8,424.00
Need more?