Reference Only

RGCL60TS60GC11

IGBTs .

Manufacturer:

Mfr Part:
RGCL60TS60GC11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage1.4 V
Maximum Gate Emitter Voltage- 30 V, 30 V
Continuous Collector Current at 25 C48 A
Pd - Power Dissipation111 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingBulk
Gate-Emitter Leakage Current200 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
Part # AliasesRGCL60TS60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?