Reference Only

RGA00TS65EHRC11

New Product
IGBTs 7s Short-Circuit Tolerance, 650V 53A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive.

Manufacturer:

Mfr Part:
RGA00TS65EHRC11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247N-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.55 V
Maximum Gate Emitter Voltage30 V
Continuous Collector Current at 25 C82 A
Pd - Power Dissipation245 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
QualificationAEC-Q101
PackagingTube
Gate-Emitter Leakage Current500 nA
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.27$1,471.50
$2.98$2,682.00
Need more?